US2BA Rectifiers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Vr - Reverse Voltage If - Forward Current Type Configuration Vf - Forward Voltage Max Surge Current Ir - Reverse Current Recovery Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi Rectifiers 1.5A 100V High Effic Rectifier 8.481In Stock
Cut Tape
Rp13.759,50
Rp6.182,60
Rp5.448,76
Rp4.146,20
Reel
Rp2.605,13
Min.: 1
Mult.: 1
: 7.500
SMD/SMT DO-214AC 100 V 1.5 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 50 ns - 55 C + 150 C US2BA Reel, Cut Tape, MouseReel
onsemi Rectifiers HER SMA GPPN 1.5A 1 00V
Mouser does not presently sell this product in your region.
SMD/SMT DO-214AC-2 100 V 1.5 A Super Fast Recovery Rectifier Single 1 V 50 A 5 uA 50 ns - 55 C + 150 C US2BA AEC-Q101 Reel, Cut Tape
Micro Commercial Components (MCC) Rectifiers 2A Ultra Fast Recovery Rectifiers
Non-Stocked Lead-Time 53 Weeks
Ultra Fast Recovery Rectifiers US2BA Reel