USB2-H-6004-M

Connective Peripherals
734-USB2-H-6004-M
USB2-H-6004-M

Mfr.:

Description:
Interface Modules HI-SPD USB TO 4-PORT RS422 INDUST ADAPTE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Connective Peripherals
Product Category: Interface Modules
RoHS:  
Adapters
USB 2.0 to RS-422
4 Port
480 Mb/s
RS-422, USB 2.0
5 V
5 V
- 40 C
+ 85 C
USB2-H
Bulk
Brand: Connective Peripherals
Dimensions: 159.9 mm x 74.17 mm x 24 mm
Number of Ports: 4 Port
Operating Supply Voltage: 5 V
Product Type: Interface Modules
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Unit Weight: 410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8471800001
CAHTS:
8471801000
USHTS:
8471801000
JPHTS:
847180000
TARIC:
8471800000
MXHTS:
8471800402
BRHTS:
84718000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

USB2-H Hi-Speed USB to Multi-Port Adapters

Connective Peripherals USB2-H-100X/500X/600X/900X-M Hi-Speed USB to Multi-Port Adapters are three families of communication devices that each provide a fast, simple method of adapting many legacy RS232, RS485, and RS422 serial devices to modern USB ports. These adapters accomplish this by incorporating the industry standard FTDI USB2.0 Hi-Speed serial bridge chip. The integrated electronics of these connective peripheral adapters use the FTDI FT4232H, FT2232H, or FT232H, and include RS232, RS485, or RS422 level shifters, plus TXD/RXD LEDs to provide a visual indication of data traffic through each module.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp3.563.894 Rp3.563.894
Rp2.962.879 Rp29.628.790
Rp2.723.280 Rp68.082.000
Rp2.562.753 Rp128.137.650
250 Quote