USLPT2819DT4TR

TE Connectivity / Alcoswitch
506-USLPT2819DT4TR
USLPT2819DT4TR

Mfr.:

Description:
Tactile Switches Tact Ultra TB 2.8x1.9x0.6 200gf

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8.872

Stock:
8.872 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.889 Rp7.889
Rp7.760 Rp77.600
Rp6.494 Rp32.470.000

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Tactile Switches
RoHS:  
Non-Illuminated
SMD/SMT
Straight
Round
OFF - (ON)
200 gf
50 mA
12 VDC
No
SPST
Gull Wing Lead
Black
2.8 mm
1.9 mm
0.6 mm
USLPT
150000 Cycle
Brand: TE Connectivity / Alcoswitch
Contact Plating: Silver
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product: Tactile Switches
Product Type: Tactile Switches
Factory Pack Quantity: 5000
Subcategory: Switches
Travel: 0.13 mm
Type: Ultra Mini, Low Profile Tactile Swicthes
Part # Aliases: 2337225-2
Unit Weight: 4 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536500090
USHTS:
8536509031
KRHTS:
8536502000
ECCN:
EAR99

LPT Series Low-Profile Tactile Switches

TE Connectivity / Alcoswitch LPT Series Low-Profile Tactile Switches are available in various combinations of size and height measures. These tactile switches have a compact size, a low-profile, long operating life, and grounding options. The LPT series low-profile tactile switches are characterised by SMT mounting available with tab, gull-wing, and J-bend terminations. These tactile switches are ideal for a wide variety of applications within the portable electronics market. Applications include portable electronic devices, 3C products, smartphones and digital cameras.