UT6JB5TCR

ROHM Semiconductor
755-UT6JB5TCR
UT6JB5TCR

Mfr.:

Description:
MOSFETs DFN2020 2PCH 40V 3.5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020-8D
P-Channel
2 Channel
40 V
3.5 A
122 mOhms
10 V
1 V
6.2 nC
- 55 C
+ 150 C
2 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 18 ns
Product Type: MOSFETs
Rise Time: 8.5 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 2 P - Channel
Typical Turn-Off Delay Time: 42 ns
Typical Turn-On Delay Time: 7.4 ns
Part # Aliases: UT6JB5
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

UT6J Pch Power MOSFETs

ROHM Semiconductor UT6J Pch Power MOSFETs feature low on-resistance and are housed in a high power small mold package. ROHM offers a wide voltage lineup from small signal products to 800V high voltage products. They can be used for various applications like power supplies and motor drive circuits.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

In Stock: 185

Stock:
185
Can Dispatch Immediately
On Order:
3.000
Expected 16/11/2026
3.000
Expected 18/12/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp26.968,62 Rp26.968,62
Rp13.355,89 Rp133.558,90
Rp10.952,56 Rp1.095.256,00
Rp8.604,27 Rp4.302.135,00
Rp7.430,13 Rp7.430.130,00
Full Reel (Order in multiples of 3000)
Rp6.054,18 Rp18.162.540,00
Rp5.944,10 Rp53.496.900,00
Rp5.742,30 Rp137.815.200,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩