VCUT07B1-HD1-G4-08

Vishay General Semiconductor
78-VCUT07B1-HD1
VCUT07B1-HD1-G4-08

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 7.0V 60W Single Line

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23.137

Stock:
23.137 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 8000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp2.935 Rp2.935
Rp1.816 Rp18.160
Rp862 Rp86.200
Rp789 Rp394.500
Rp771 Rp771.000
Rp752 Rp1.880.000
Rp642 Rp3.210.000
Full Reel (Order in multiples of 8000)
Rp642 Rp5.136.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
7 V
SMD/SMT
15 V
7.3 V
LLP1006-2
4 A
60 W
16 pF
30 kV
30 kV
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Vishay General Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Operating Supply Voltage: 7 V
Product: ESD Suppressors
Factory Pack Quantity: 8000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 9 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

VCUT07B1-HD1 BiSy ESD-Protection Diode

Vishay Semiconductors VCUT07B1-HD1 Bidirectional Symmetrical (BiSy) Single-Line ESD-Protection Diode clamps positive and negative overvoltage transients to the ground. Connected between the signal or data line and the ground the VCUT07B1-HD1 offers high isolation (low leakage current, low capacitance) within the specified working range. Due to the short leads and small package size of the Vishay LLP1006-2L package, the line inductance is low so that fast transients like an ESD-strike can be clamped, with minimal overshoots or undershoots.

VCUT ESD Protection Diodes

Vishay Semiconductors VCUT ESD Protection Diodes are bidirectional and symmetrical (BiSy) diodes designed to clamp positive and negative overvoltage transients to ground. These VCUT diodes are connected between the data or signal line and the ground that offers high isolation within a specified working range. The VCUT diodes feature low package profile, 1-line ESD-protection, low leakage current, low load capacitance, and 60W peak pulse power. These VCUT diodes have very low line inductance due to the short leads and tiny LLP0603-2L package allowing them to clamp ESD-strikes with minimal over-/undershoots.

TVS & ESD Protection Diodes

Vishay TVS and ESD Protection Diodes are diode-based circuit protection products that cover a full spectrum of electronic systems from industrial applications to the smallest handheld multimedia devices. They include automotive- and industrial-grade transient voltage suppressor families and a host of diode array products for ESD and EMI protection in portable electronics.