VDMR10A0

Vishay Semiconductors
78-VDMR10A0
VDMR10A0

Mfr.:

Description:
LED Displays & Accessories 7-Seg SuperRed 631nm Common Anode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6.211
Expected 01/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1600)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp33.757 Rp33.757
Rp24.217 Rp242.170
Rp18.328 Rp1.832.800
Rp15.044 Rp7.522.000
Rp14.658 Rp14.658.000
Full Reel (Order in multiples of 1600)
Rp13.741 Rp21.985.600
Rp13.099 Rp41.916.800
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: LED Displays & Accessories
RoHS:  
REACH - SVHC:
LED Displays
7 Segment
1 Digit
10 mm
Red
631 nm
Common Anode
650 ucd
25 mA
2 V
+ 105 C
- 35 C
VDMx10.0
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Power Consumption: 70 mW
Product Type: LED Displays
Factory Pack Quantity: 1600
Subcategory: Displays
Touch Panel: Without Touch Panel
Viewing Area - W x H: 13 mm x 9.8 mm
Unit Weight: 1,427 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531200000
CAHTS:
8531200090
USHTS:
8531200040
JPHTS:
853120000
KRHTS:
8531202000
TARIC:
8531202090
MXHTS:
8531200100
BRHTS:
85312000
ECCN:
EAR99

VDMx10x 10mm Standard SMD 7-Segment LED Displays

Vishay Semiconductors VDMx10x 10mm Standard SMD 7-Segment LED Displays are 10mm SMD seven segment LED displays in a very compact package. These devices utilize AlInGaP on GaAs chip technology. Features for these displays include high luminous intensity (up to 2750µcd typical), evenly lighted, untinted segments, gray package surface, low power consumption, and wide viewing angle. Typical applications for the Vishay Semiconductors VDMx10x devices include panel meters, test and measure equipment, point of sale terminals, control units, telecom systems, office equipment, consumer electronics, and medical equipment.