VEMD6110X01

Vishay Semiconductors
78-VEMD6110X01
VEMD6110X01

Mfr.:

Description:
Photodiodes 1206 750 to 1050nm +/-60 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.572

Stock:
2.572 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.529 Rp18.529
Rp11.338 Rp113.380
Rp9.100 Rp910.000
Rp8.072 Rp4.036.000
Rp7.577 Rp7.577.000
Full Reel (Order in multiples of 3000)
Rp6.825 Rp20.475.000
Rp6.623 Rp39.738.000
Rp6.146 Rp55.314.000
Rp6.054 Rp145.296.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Photodiodes
RoHS:  
PIN Photodiodes
SMD/SMT
950 nm
1 nA
32 V
100 ns
100 ns
60 deg
- 40 C
+ 110 C
VEMD
AEC-Q100
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Pd - Power Dissipation: 215 mW
Photocurrent: 9.5 uA
Product Type: Photodiodes
Factory Pack Quantity: 3000
Subcategory: Optical Detectors & Sensors
Unit Weight: 549,302 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490010
USHTS:
8541491050
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Optical Sensors

Vishay Optical Sensor portfolio includes reflective, transmissive, and ambient light sensors. These feature either analog or digital output. They are used in consumer, computing, industrial, and automotive applications. Reflective and transmissive sensors are typically used to detect the presence of an object, and to determine its directional motion and speed. Ambient light sensors are used to measure the environment’s light level. Sensing the color of an object, a gesture of a hand, the heart rate of a person, or the rate of rainfall are all possible with Vishay optical components.

IR Emitters & Silicon PIN Photodiode

Vishay Semiconductors IR Emitters and Silicon PIN Photodiodes feature an 830nm to 950nm wavelength range with high radiant sensitivity from 1mW/sr to 1800mW/sr. These emitters provide double heterojunction infrared emitters with the lowest forward voltages and highly efficient homojunction emitters. The photodiodes offer the broadest selection of high-speed, low-dark current PIN photodiodes that are specifically designed to achieve excellent sensitivity together with high reliability.

VEMD6010X01 & VEMD6110X01 Silicon PIN Photodiodes

Vishay Semiconductor VEMD6010X01 and VEMD6110X01 Silicon PIN Photodiodes are high-speed, highly sensitive photodiodes with a small surface mount footprint of 4.0mm x 2.0mm x 1.05mm. VEMD6010X01 is designed for detecting visible and near infrared light. VEMD6110X01 features a daylight blocking filter matched with 830nm to 950nm IR emitters.