VEML3235SL

Vishay Semiconductors
78-VEML3235SL
VEML3235SL

Mfr.:

Description:
Ambient Light Sensors Low Power, High Sensitivity, I2C Ambient Light Sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.722

Stock:
2.722 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp17.796 Rp17.796
Rp15.099 Rp150.990
Rp14.438 Rp1.443.800
Rp13.117 Rp6.558.500
Rp12.384 Rp12.384.000
Full Reel (Order in multiples of 2500)
Rp11.760 Rp29.400.000
Rp10.861 Rp54.305.000
Rp10.787 Rp107.870.000
25.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Ambient Light Sensors
RoHS:  
Ambient Light Sensors
SMD/SMT
2.6 V to 3.6 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Fall Time: 300 ns
Moisture Sensitive: Yes
Product Type: Ambient Light Sensors
Rise Time: 1000 ns
Factory Pack Quantity: 2500
Subcategory: Optical Detectors & Sensors
Type: Ambient Light Sensor
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
TARIC:
8541490000
CAHTS:
8541490090
USHTS:
8541499500
JPHTS:
854149000
BRHTS:
85414900
ECCN:
EAR99

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

VEML High Accuracy Ambient Light Sensors

Vishay Semiconductors VEML High Accuracy Ambient Light Sensors feature an easy-to-use I2C interface and are housed in miniature transparent packages. These digital 16-bit resolution sensors include a high sensitivity photodiode, low-noise amplifier and a 16-bit A/D converter. The VEML have an operating voltage of 2.5-3.6V with an I2C BUS voltage range of 1.7-3.6V. These sensors include additional ambient light functions like an excellent temperature compensation and high dynamic detection resolution with software shutdown mode control.

VEML3235 Ambient Light Sensors

Vishay VEML3235 Ambient Light Sensors are advanced low power, high sensitivity sensors with I²C protocol interface and are designed by the CMOS process. These sensors houses photodiode, amplifiers, and analog circuits in a single chip and are easy to operate using simple I²C commands. The better spectral sensitivity is used to closely capture real human eye responses. The VEML3235/VEML3235SL feature excellent temperature compensation and a robust refresh rate setting that does not require an external RC low pass filter. Additionally, these ambient light sensors offer high dynamic detection resolution and software shutdown mode control as well. Typical applications include handheld devices, notebooks, consumer devices, industrial and medical applications, computing, and industrial devices and displays.