VEMT2520X01

Vishay Semiconductors
782-VEMT2520X01
VEMT2520X01

Mfr.:

Description:
Phototransistors Gullwing 470-1090nm +/-15 deg

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 60

Stock:
60
Can Dispatch Immediately
On Order:
12.000
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp12.842 Rp12.842
Rp9.338 Rp93.380
Rp7.228 Rp722.800
Rp6.293 Rp3.146.500
Rp5.687 Rp5.687.000
Rp5.632 Rp14.080.000
Full Reel (Order in multiples of 6000)
Rp5.284 Rp31.704.000
Rp4.935 Rp59.220.000
Rp4.642 Rp111.408.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Phototransistors
RoHS:  
Phototransistors
Gull Wing
850 nm
50 mA
20 V
20 V
400 mV
1 nA
100 mW
- 40 C
+ 100 C
VEMT
AEC-Q100
Brand: Vishay Semiconductors
Light Current: 6 mA
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Phototransistors
Factory Pack Quantity: 6000
Subcategory: Optical Detectors & Sensors
Type: Phototransistor
Wavelength: 850 nm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490090
USHTS:
8541497080
JPHTS:
854149000
KRHTS:
8541299000
TARIC:
8541490000
MXHTS:
85412999
BRHTS:
85414900
ECCN:
EAR99

VEMT Silicon NPN Phototransistors

Vishay Semiconductors VEMT Silicon NPN Phototransistors are silicon NPN epitaxial planar phototransistors in a miniature surface-mount package (SMD) with a dome lens. The VEMT2003X01, VEMT2023X01, and VEMT2023SLX01 modules include a daylight filter that is matched with 830nm to 950nm IR emitters. The VEMT2503X01, VEMT2523X01, and VEMT2523SLX01 variants are sensitive to visible and near-infrared radiation. Applications for Vishay Semiconductors VEMT Silicon NPN Phototransistors include automotive, miniature switches, light sensors, and more.

Sensors

Vishay offers a wide variety of sensors for applications across an expansive range of industries, including automotive, industrial, medical, and more. Sensors are devices used to measure temperature, position, distance, and proximity, and respond to light sources. In addition to automotive, industrial, and medical applications, Vishay Sensors are used for computing, consumer, telecommunications, military, and aerospace.

Silicon Phototransistors & Photodiodes

Vishay Semiconductors VEMT2500X01 series are silicon NPN epitaxial planar phototransistors, and VEMD2500X01 and VEMD2520X01 are high speed and high sensitive PIN photodiodes. These Vishay Semiconductors Silicon Phototransistors and Photodiodes each come in a clear epoxy, miniature surface mount package (SMD) with dome lens, and all are sensitive to visible and near infrared radiation.