VFS6045SA102

TDK
810-VFS6045SA102
VFS6045SA102

Mfr.:

Description:
Common Mode Chokes / Filters 1.5ohms 0.5A 6x6x4.5mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Common Mode Chokes / Filters
RoHS:  
VFS
PCB Mount
SMD/SMT
1.232 kOhms
500 mA
1.495 Ohms
- 40 C
+ 105 C
6 mm
6 mm
4.5 mm
Reel
Cut Tape
Brand: TDK
Product Type: Common Mode Chokes
Shielding: Shielded
Factory Pack Quantity: 1500
Subcategory: Inductors, Chokes & Coils
Test Frequency: 1 MHz
Part # Aliases: VFS6045SA102 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VFS Series Common Mode Chokes

TDK VFS Series Common Mode Chokes are available with a high magnetic shield construction achieved by a ferrite magnetic material and compatible with high-density mounting. These filters are available in the 5045 version with dimensions of 5.0x5.0x4.5mm or the 6045 with dimensions of 6.0x6.0x4.5mm. The VFS Series Common Mode Chokes come in an impedance range of 52Ω to 1.605kΩ. These common mode chokes operate at a temperature range of -40°C to 105°C. Applications include refrigerators, air conditioners, washing machines, vacuum cleaners and TVs.

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

In Stock: 2.025

Stock:
2.025
Can Dispatch Immediately
On Order:
3.000
Expected 10/08/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.605 Rp6.605
Rp5.357 Rp53.570
Rp4.678 Rp116.950
Rp4.421 Rp442.100
Rp4.091 Rp1.022.750
Rp3.853 Rp1.926.500
Rp3.412 Rp3.412.000
Full Reel (Order in multiples of 1500)
Rp3.266 Rp4.899.000
Rp3.156 Rp9.468.000