VLDK1235G-08

Vishay Semiconductors
78-VLDK1235G-08
VLDK1235G-08

Mfr.:

Description:
Single Colour LEDs SMD LED DOME LENS AMBER GW DIF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 18.249

Stock:
18.249 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 6000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp9.173 Rp9.173
Rp6.293 Rp62.930
Rp4.513 Rp451.300
Rp3.724 Rp1.862.000
Rp3.321 Rp3.321.000
Rp3.009 Rp7.522.500
Full Reel (Order in multiples of 6000)
Rp2.899 Rp17.394.000
Rp2.807 Rp33.684.000
Rp2.587 Rp62.088.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
2.3 mm x 2.3 mm x 2.8 mm
616 nm
Amber
50 mA
2.25 V
200 mW
Colorless
1.8 mm
Dome
Non-Diffused
VLDK1235
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Configuration: Single
Height: 2.8 mm
Length: 2.3 mm
Luminous Intensity: 18 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 6000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 22 deg
Width: 2.3 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
ECCN:
EAR99

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. The SMD LEDs utilize InGaN and AllnGaP technology for high reliability in a demanding environment. The Vishay Semiconductors SMD LEDs feature high luminous flux and intensity and are available for a multitude of applications.

VLD SMD Gullwing and Rev Gullwing LEDs

Vishay VLD SMD Gullwing and Rev Gullwing LEDs are a new series of super red, red, amber, blue, true green, and yellow ultra-bright LEDs. The Vishay VLD series offers a wavelength range of 589nm to 630nm and a luminous intensity range of 5000mcd to 3.5cd.