VLDTG1232G-08

Vishay Semiconductors
78-VLDTG1232G-08
VLDTG1232G-08

Mfr.:

Description:
Single Colour LEDs Green 16K mcd; 515nm Dome Lens 3V; 20mA

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
SMD/SMT
SMD-2
525 nm
16 cd
20 mA
3 V
100 mW
Colorless
1.8 mm
Dome
Non-Diffused
Reel
Cut Tape
Brand: Vishay Semiconductors
Height: 2.77 mm
Illumination Colour: Green
LED Material: InGaN
Length: 2.3 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 1500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 18 deg
Width: 2.3 mm
Unit Weight: 78 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VLD SMD Gullwing and Rev Gullwing LEDs

Vishay VLD SMD Gullwing and Rev Gullwing LEDs are a new series of super red, red, amber, blue, true green, and yellow ultra-bright LEDs. The Vishay VLD series offers a wavelength range of 589nm to 630nm and a luminous intensity range of 5000mcd to 3.5cd.

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. These SMD LEDs utilize InGaN and AlInGaP technology for high reliability in a demanding environment. Vishay Semiconductors SMD LEDs offer high luminous flux and intensity and are suitable for a wide range of applications, such as traffic signals, interior and exterior lighting, smoke detectors, backlight keypads, and displays for industrial control systems.

In Stock: 8.346

Stock:
8.346 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp14.126 Rp14.126
Rp9.815 Rp98.150
Rp7.173 Rp717.300
Rp5.981 Rp2.990.500
Rp5.394 Rp5.394.000
Full Reel (Order in multiples of 1500)
Rp5.063 Rp7.594.500
Rp4.733 Rp14.199.000
Rp4.550 Rp40.950.000
Rp4.531 Rp108.744.000