VLMK334BACB-GS08

Vishay Semiconductors
78-VLMK334BACB-GS08
VLMK334BACB-GS08

Mfr.:

Description:
Single Colour LEDs 1800-4500mcd @50mA Amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.569

Stock:
1.569
Can Dispatch Immediately
On Order:
7.500
Expected 04/03/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.889 Rp7.889
Rp5.430 Rp54.300
Rp3.889 Rp388.900
Rp3.192 Rp1.596.000
Rp2.825 Rp2.825.000
Rp2.568 Rp6.420.000
Full Reel (Order in multiples of 7500)
Rp2.312 Rp17.340.000
Rp2.183 Rp49.117.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
SMD/SMT
PLCC-2
616 nm
Amber
50 mA
2.25 V
200 mW
Colorless
2.4 mm
Round Flat
Non-Diffused
VLMx334
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Height: 1.75 mm
Length: 3 mm
Luminous Intensity: 2.8 cd
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 7500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 2.8 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541401000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. The SMD LEDs utilize InGaN and AllnGaP technology for high reliability in a demanding environment. The Vishay Semiconductors SMD LEDs feature high luminous flux and intensity and are available for a multitude of applications.

VLMx334 Power SMD LEDs

Vishay Semiconductors VLMx334 Power SMD LEDs are designed to incorporate larger chips, therefore, capable of withstanding a 70mA drive current. The Vishay Semiconductors VLMx334 comes in a PLCC-2 package, and it consists of a lead frame that is embedded in a white thermoplast. The reflector inside the package is filled with clear epoxy. Typical applications include traffic signals; interior and exterior lighting; dashboard illumination; indicator and backlighting purposes for audio, video, LCDs switches, symbols, and illuminated advertising.