VLMW1300-GS08

Vishay Semiconductors
78-VLMW1300-GS08
VLMW1300-GS08

Mfr.:

Description:
White LEDs White Clear Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0603 (1608 metric)
Cool White
7000 K
180 mcd
130 deg
5 mA
3.15 V
70 mW
1.6 mm
0.8 mm
0.8 mm
- 20 C
+ 80 C
Yellow
1.1 mm x 0.8 mm
Rectangular
Non-Diffused
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Low Power LEDs
Unit Weight: 2 mg
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
8541410090
TARIC:
8541401000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
KRHTS:
8541409029
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VLMx1300 Highbright 0603 ChipLEDs

Vishay Semiconductors VLMx1300 Highbright 0603 ChipLEDs are designed in the smallest SMD package with innovative ChipLED technology, which opens the way to smaller products of higher performance, more flexibility in design, and enhanced applications. The 0603 LED is an ideal solution for small-scale, high-brightness products that are expected to work reliably in an arduous environment. Vishay Semiconductors VLMx1300 Highbright 0603 ChipLEDs features a super-thin package, exceptional brightness, and an extremely wide viewing angle in shades of yellow, soft orange, yellow/green, true green, super red, blue, and white.

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. These SMD LEDs utilize InGaN and AlInGaP technology for high reliability in a demanding environment. Vishay Semiconductors SMD LEDs offer high luminous flux and intensity and are suitable for a wide range of applications, such as traffic signals, interior and exterior lighting, smoke detectors, backlight keypads, and displays for industrial control systems.

In Stock: 29.290

Stock:
29.290 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp6.421 Rp6.421
Rp4.421 Rp44.210
Rp3.137 Rp313.700
Rp2.605 Rp1.302.500
Rp2.422 Rp2.422.000
Full Reel (Order in multiples of 3000)
Rp2.073 Rp6.219.000
Rp1.981 Rp11.886.000
Rp1.890 Rp17.010.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩