VLMW1500-GS08

Vishay Semiconductors
78-VLMW1500-GS08
VLMW1500-GS08

Mfr.:

Description:
White LEDs 0402 WHITE Non-Diff

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 9.373

Stock:
9.373
Can Dispatch Immediately
On Order:
45.000
Expected 25/02/2026
45.000
Expected 26/03/2026
Factory Lead Time:
13
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 9000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp7.338 Rp7.338
Rp4.733 Rp47.330
Rp3.339 Rp333.900
Rp2.770 Rp1.385.000
Rp2.587 Rp2.587.000
Rp2.275 Rp5.687.500
Rp2.202 Rp11.010.000
Full Reel (Order in multiples of 9000)
Rp2.110 Rp18.990.000
Rp2.055 Rp36.990.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: White LEDs
RoHS:  
White LEDs
SMD/SMT
0402 (1005 metric)
Cool White
7000 K
90 mcd
130 deg
5 mA
2.9 V
70 mW
1 mm
0.5 mm
0.35 mm
- 30 C
+ 80 C
Yellow
Rectangular
Non-Diffused
VLM
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Moisture Sensitive: Yes
Product Type: White LEDs
Factory Pack Quantity: 9000
Subcategory: LEDs
Tradename: ChipLED
Type: Low Power LEDs
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410090
TARIC:
8541401000
CAHTS:
8541410000
USHTS:
8541410000
KRHTS:
8541409029
MXHTS:
8541410100
ECCN:
EAR99

SMD LEDs

Vishay Semiconductors SMD LEDs are designed in small packages for surface mounting. The SMD LEDs utilize InGaN and AllnGaP technology for high reliability in a demanding environment. The Vishay Semiconductors SMD LEDs feature high luminous flux and intensity and are available for a multitude of applications.

VLMx1500 Ultrabright 0402 ChipLEDs

Vishay VLMx1500 Ultrabright 0402 ChipLEDs have been designed in the smallest SMD package, with one of the industry's thinnest profiles at 0.35mm high. This innovative 0402 ChipLED technology opens the way to smaller products of higher performance, more design in flexibility, and enhanced applications. These LEDs feature a super-thin profile and high luminous intensity, are offered in five colors, as well as white, and are compatible with IR reflow soldering. The VLMx1500 Ultrabright 0402 ChipLED is an ideal solution for small-scale, high brightness products that are expected to work reliably in an arduous environment.