VND7012AYTR

STMicroelectronics
511-VND7012AYTR
VND7012AYTR

Mfr.:

Description:
Power Switch ICs - Power Distribution Double channel high-side driver with MultiSense analog feedback

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 851

Stock:
851 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp85.492 Rp85.492
Rp64.578 Rp645.780
Rp59.441 Rp1.486.025
Rp53.570 Rp5.357.000
Rp50.818 Rp12.704.500
Rp47.333 Rp23.666.500
Full Reel (Order in multiples of 1000)
Rp39.444 Rp39.444.000
Rp38.343 Rp76.686.000

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side
2 Output
7 A
75 A
24 mOhms
120 us
100 us
4 V to 28 V
- 40 C
+ 150 C
SMD/SMT
VND7012AY
AEC-Q100
Reel
Cut Tape
Brand: STMicroelectronics
Moisture Sensitive: Yes
Product: Load Switches
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 1000
Subcategory: Switch ICs
Supply Voltage - Max: 28 V
Supply Voltage - Min: 4 V
Unit Weight: 488 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

VND70/VNQ70/VN9D High-Side Drivers for Automotive

STMicroelectronics VND70/VNQ70/VN9D High-Side Drivers for Automotive Applications are dual/quad channels using ST proprietary VIPower® M0-7 technology. The high-side drivers provide protection and diagnostics by driving 12V automotive grounded loads through a 3V and 5V CMOS-compatible interface.