VO0611T

Vishay Semiconductors
782-VO0611T
VO0611T

Mfr.:

Description:
High Speed Optocouplers 10Mbd Open Collector Single Channel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: High Speed Optocouplers
RoHS:  
SMD/SMT
SOIC-8
1 Channel
10 Mb/s
4000 Vrms
Open Collector
20 mA
1.7 V
23 ns
7 ns
5 V
50 mA
35 mW
- 40 C
+ 100 C
VO06xxT
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: High Speed Optocouplers
Factory Pack Quantity: 2000
Subcategory: Optocouplers
Unit Weight: 439,250 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
JPHTS:
854149000
KRHTS:
8541409029
TARIC:
8541490000
MXHTS:
8541499900
BRHTS:
85414900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CNY Series High Isolation Voltage Optocouplers

Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are category IV high voltage isolation optocouplers available in a surface mount package. The high isolation voltage SMD version optocouplers consist of a phototransistor optically coupled to a gallium arsenide infrared-emitting diode in a 4 pin plastic package. The single components are mounted opposite one another, providing a distance between input and output for high safety requirements of >3mm. Vishay Semiconductors CNY Series High Isolation Voltage Optocouplers are ideal for such applications as solar equipment, smart meters, and smart grids.                    

VO06xxT High Speed Optocouplers

Vishay Semiconductors VO06xxT High Speed Optocouplers consist of single and dual channel 10MBd optocouplers utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. Vishay Semiconductors VO06xxT High Speed Optocouplers feature choice of CMR performance of 15kV/µs, 5kV/µs, and 100V/µs, and +5V CMOS compatibility. The Vishay Semiconductors VO06xxT is optimized for use in microprocessor system interface, PLC, ATE input / output isolation, and more.

In Stock: 826

Stock:
826 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp54.671 Rp54.671
Rp39.077 Rp390.770
Rp30.454 Rp3.045.400
Rp26.602 Rp13.301.000
Rp25.317 Rp25.317.000
Full Reel (Order in multiples of 2000)
Rp22.749 Rp45.498.000
Rp22.382 Rp89.528.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.