VS-CZH6106FP-M3

Vishay Semiconductors
78-VS-CZH6106FP-M3
VS-CZH6106FP-M3

Mfr.:

Description:
Rectifiers 2x30A Commn Cathode 600V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.126

Stock:
2.126 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp63.110 Rp63.110
Rp28.987 Rp289.870

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
Through Hole
TO-3PF-3
600 V
30 A
Hyper Fast Recovery Rectifier
Dual Common Cathode
1.7 V
280 A
20 nA
90 ns
- 55 C
+ 175 C
Tube
Brand: Vishay Semiconductors
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 300
Subcategory: Diodes & Rectifiers
Tradename: FRED Pt
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99

30A 600V FRED Pt® Hyperfast Rectifiers

Vishay 30A 600V FRED Pt® Hyperfast Rectifiers feature an optimized performance of forward voltage drop, hyperfast soft recovery time, and low leakage current. The planar structure and the platinum-doped lifetime control guarantee high performance, ruggedness, and reliability. The optimized stored charge and low recovery current of these devices minimize switching losses and reduce over-dissipation in the switching element and snubbers. These devices are ideal for use in the PFC boost stage in the AC-DC section of switched-mode power supplies and inverters.

FRED Pt® Ultrafast Recovery Rectifiers

Vishay Semiconductors FRED (Fast Recovery Epitaxial Diodes) Pt® Ultrafast Recovery Rectifiers offer designers a highly flexible solution that's equally at home in consumer and automotive applications. With ratings from 100V to 600V and from 2A to 150A - unique in the industry - this series allows designers to increase the efficiency of power supplies with devices designed to minimize conduction and/or switching losses. The extremely low leakage current at high temperatures, careful design of chip terminations, and construction with high-quality materials make the Vishay Semiconductors FRED Pt Ultrafast Recovery Rectifiers the ideal choice for automotive applications as well.