VS-FC420SA15

Vishay Semiconductors
78-VS-FC420SA15
VS-FC420SA15

Mfr.:

Description:
MOSFET Modules 150V, 1.93mOhm, 400A SOT-227 Pwr Mod

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
Si
Screw Mount
SOT-227-4
N-Channel
150 V
400 A
- 20 V, + 20 V
1.8 V
- 40 C
+ 150 C
909 W
Tube
Brand: Vishay Semiconductors
Configuration: Single
Fall Time: 142 ns
Product Type: MOSFET Modules
Rise Time: 285 ns
Factory Pack Quantity: 10
Subcategory: Discrete and Power Modules
Tradename: ThunderFET
Type: MOSFET
Typical Turn-Off Delay Time: 120 ns
Typical Turn-On Delay Time: 139 ns
Vf - Forward Voltage: 950 mV
Vr - Reverse Voltage: 150 V
Unit Weight: 30 g
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
8541290000
TARIC:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

High Voltage MOSFET Modules

Vishay High Voltage MOSFET Modules manage very high currents in low voltage power converters. These MOSFET modules include single switch power MOSFETs which feature ThunderFET® and TrenchFET® technologies. The high voltage MOSFET modules also include power MOSFETs which offer a fully isolated package, low on-resistance, dynamic dV/dt rating, and low drain to case capacitance. Vishay High Voltage MOSFET Modules provide an excellent combination of fast switching, ruggedized device design, low on-resistance, and cost-effectiveness.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
162
Expected 02/12/2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp558.636 Rp558.636
Rp343.988 Rp3.439.880
Rp341.236 Rp34.123.600