VS-SF200SA120

Vishay Semiconductors
78-VS-SF200SA120
VS-SF200SA120

Mfr.:

Description:
MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
38 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.799.926 Rp1.799.926
Rp1.694.070 Rp16.940.700

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SOT-227-4
N-Channel
1 Channel
1.2 kV
127 A
12.1 mOhms
- 8 V, 15 V
2.6 V
- 55 C
+ 175 C
750 W
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 14.08 ns
Product: Power Module
Product Type: MOSFET Modules
Rise Time: 49.6 ns
Factory Pack Quantity: 160
Subcategory: Discrete and Power Modules
Type: Single Switch Silicon Carbide Power MOSFET
Typical Turn-Off Delay Time: 52.48 ns
Typical Turn-On Delay Time: 28.32 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99