VS-SF50LA120

Vishay Semiconductors
78-VS-SF50LA120
VS-SF50LA120

Mfr.:

Description:
MOSFET Modules MODULES MOSFETS - SOT-227 SIC MOSFET

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 160

Stock:
160 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.016.185 Rp1.016.185
Rp847.952 Rp8.479.520

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFET Modules
RoHS:  
SiC
Screw Mount
SOT-227-4
N-Channel
1 Channel
1.2 kV
38 A
43 mOhms
- 4 V, 15 V
2.4 V
- 55 C
+ 175 C
136 W
Brand: Vishay Semiconductors
Configuration: Single
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 9.28 ns
Product: Power Module
Product Type: MOSFET Modules
Rise Time: 29.44 ns
Factory Pack Quantity: 160
Subcategory: Discrete and Power Modules
Type: Silicon Carbide Power MOSFET
Typical Turn-Off Delay Time: 27.52 ns
Typical Turn-On Delay Time: 13.44 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
TARIC:
8541290000
MXHTS:
8541299900
ECCN:
EAR99

VS-VF Single-Switch Silicon Carbide Power MOSFETs

Vishay Semiconductor VS-VF Single-Switch Silicon Carbide Power MOSFETs are high-performance silicon carbide (SiC) MOSFETs. The high blocking voltage, low on-resistance, high-speed switching, and low capacitance make these Vishay Semiconductor MOSFETs ideal for high-frequency switching applications, including solar inverters and EV chargers.