VS5V0BA1FST27N

ROHM Semiconductor
755-VS5V0BA1FST27N
VS5V0BA1FST27N

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes RASMID TVS SMD0402

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5 V
SMD/SMT
9.15 V
5 V
SOD-992-2
2.9 A
26.5 W
8 pF
10 kV
15 kV
- 55 C
+ 150 C
TVS Diodes
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Factory Pack Quantity: 27000
Subcategory: ESD Protection Diodes / TVS Diodes
Tradename: RASMID
Part # Aliases: VS5V0BA1FS
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
8541590000
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

VS5V Series Transient Voltage Suppressors

ROHM Semiconductor VS5V Series Transient Voltage Suppressors provide highly reliable, bi-directional ESD protection. The VS5V Series supports an ESD protection level of ±8kV. The ROHM VS5V TVS features a ±10um dimension tolerance. The devices are ideal for portable electronics, data lines, and audio/video equipment.

RASMID™ Resistors & Diodes

ROHM RASMID™ Resistors and Diodes are a group of ultra-compact components offering breakthrough miniaturization levels utilizing techniques. These resistors and diodes feature unprecedented miniaturization and superior dimensional accuracy ±10µm. The RASMID products include Zener diodes, Transient Voltage Suppressor (TVS) diodes, Schottky barrier diodes, and 03015-size chip resistors. The 0402 sizes (0.4mm x 0.2mm) diodes are ideal for high-density applications such as smartphones and portable devices. These diodes consume very little energy and are environmentally friendly.

In Stock: 53.156

Stock:
53.156 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 27000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp8.072,24 Rp8.072,24
Rp3.540,78 Rp35.407,80
Rp3.100,47 Rp310.047,00
Rp2.311,60 Rp1.155.800,00
Rp2.128,14 Rp2.128.140,00
Rp1.852,95 Rp4.632.375,00
Rp1.761,22 Rp8.806.100,00
Rp1.559,41 Rp15.594.100,00
Full Reel (Order in multiples of 27000)
Rp1.247,53 Rp33.683.310,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩