VX80153PWHM3/P

Vishay
78-VX80153PWHM3/P
VX80153PWHM3/P

Mfr.:

Description:
MOSFETs RECT 150V 80A RDL SCHOTTKY

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
Reel
Cut Tape
Brand: Vishay
Product Type: MOSFETs
Factory Pack Quantity: 500
Subcategory: Transistors
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8541100090
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual High Voltage TMBS® Rectifiers

Vishay Dual High Voltage TMBS® Rectifiers utilize advanced Trench MOS Schottky technology to deliver exceptional performance. The Vishay rectifiers feature a low forward voltage drop and minimal power losses. These rectifiers boast high-efficiency operation, making them an ideal choice for various applications. The rectifiers can withstand solder bath temperatures of up to 275°C for 10 seconds per JESD 22-B106. These TMBS rectifiers are AEC-Q101 qualified, with an automotive ordering code of base P/N HM3, making them ideal for automotive applications.

In Stock: 945

Stock:
945 Can Dispatch Immediately
Quantities greater than 945 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp128.422,00 Rp128.422,00
Rp68.430,58 Rp684.305,80
Rp62.559,86 Rp6.255.986,00
Full Reel (Order in multiples of 500)
Rp54.304,16 Rp27.152.080,00