W65C21N6TPLG-14

Western Design Center (WDC)
955-W65C21N6TPLG-14
W65C21N6TPLG-14

Mfr.:

Description:
I/O Controller Interface IC Peripheral Interface Adapter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Western Design Center (WDC)
Product Category: I/O Controller Interface IC
RoHS:  
SMD/SMT
PLCC-44
5 V
5 V
- 40 C
+ 85 C
Tube
Brand: Western Design Center (WDC)
Height: 0.18 in
Length: 0.653 in
Moisture Sensitive: Yes
Operating Supply Voltage: 5 V
Product Type: I/O Controller Interface IC
Factory Pack Quantity: 27
Subcategory: Interface ICs
Width: 0.653 in
Unit Weight: 2,387 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Interface Adapters

Western Design Center (WDC) interface adapters are designed to be easily implemented, program controlled interfaces between 8-bit microprocessor based systems and serial communication data sets and modems. WDC interface adapters include Asynchronous Communications Interface Adapter (ACIA), Peripheral Interface Adapter (PIA), and Versatile Interface Adapters (VIA). Each adapter type is designed to help interface between 8-bit microprocessors and various peripheral devices.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp164.197 Rp164.197
Rp127.321 Rp1.273.210
Rp117.965 Rp3.185.055
Rp107.691 Rp11.630.628
Rp102.738 Rp27.739.260
Rp99.986 Rp51.292.818
Rp97.234 Rp99.762.084
2.511 Quote