WNSC5D16650CJ6Q

WeEn Semiconductors
771-WNSC5D16650CJ6Q
WNSC5D16650CJ6Q

Mfr.:

Description:
SiC Schottky Diodes WNSC5D16650CJ/SOT1293/STANDARD MARKING * HORIZONTAL, RAIL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 960   Multiples: 480
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp16.823 Rp16.150.080
Rp15.979 Rp46.019.520
Rp15.447 Rp81.560.160

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: SiC Schottky Diodes
RoHS:  
TO3PF-3
Common Cathode
16 A
650 V
1.45 V
40 A
40 uA
- 55 C
+ 175 C
Tube
Brand: WeEn Semiconductors
Product Type: SiC Schottky Diodes
Factory Pack Quantity: 480
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 650 V
Part # Aliases: 934072973127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

WNSC2D16650CJ & WNSC2D20650CJ SiC Schottky Diodes

WeEn Semiconductors WNSC2D16650CJ and WNSC2D20650CJ Silicon Carbide (SiC) Schottky Diodes are 650V devices optimized for high-frequency switched-mode power supplies. SiC devices provide many advantages over silicon, including no reverse recovery current, temperature-independent switching, and excellent thermal performance. These features result in higher efficiency, faster-operating frequency, higher power density, lower EMI, and reduced system size and cost.  These diodes feature extremely fast reverse recovery time, reduced losses in associated MOSFET, and low cooling requirements.