WP-23849-P16

Knowles
721-WP-23849-P16
WP-23849-P16

Mfr.:

Description:
Microphones W/P Mic, RFI, 3-wire 25.4mm Litz Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Knowles
Product Category: Microphones
RoHS:  
Omnidirectional
4.4 kOhms
50 uA
- 52 dBA
SMD/SMT
5.56 mm
3.99 mm
2.21 mm
1.3 V
Brand: Knowles
Length - in: 0.219 in
Length - mm: 5.56 mm
Packaging: Bulk
Product Type: Microphones
Series: WP
Factory Pack Quantity: 25
Subcategory: Audio Devices
Width - in: 0.157 in
Width - mm: 3.99 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8518100000
USHTS:
8518108030
TARIC:
8518109590
ECCN:
EAR99

WP Waterproof Microphones

Knowles WP Waterproof Omnidirectional, Noise Canceling Microphone can survive immersion in 1m of water. Knowles WP Waterproof Microphones feature a form factor that is a very small size with low vibration sensitivity. The excellent noise canceling performance is useful for sensors and instrumentation.