WP710A10LSYCK/J3

Kingbright
604-WP710A10LSYCKJ3
WP710A10LSYCK/J3

Mfr.:

Description:
Single Colour LEDs 3MM LOW CURRENT YELLOW LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Yellow LEDs
Through Hole
T-1 (3 mm)
590 nm
200 mcd
2 mA
1.85 V
75 mW
Colorless
3 mm
Dome
Water Clear
WP710
Bulk
Brand: Kingbright
Height: 4.6 mm
Illumination Colour: Yellow
Length: 3.2 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 3.2 mm
Unit Weight: 160,118 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heli2 Through-Hole LEDs

Kingbright Heli2 Through-Hole LEDs are offered in a variety of sizes, shapes, viewing angles, color combinations, lens types and brightness. This extensive selection fulfills virtually any need for through-hole LED applications. They have low-power consumption and long-life solid-state reliability.

In Stock: 946

Stock:
946
Can Dispatch Immediately
On Order:
2.000
Expected 30/10/2026
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.723,38 Rp9.723,38
Rp6.751,33 Rp67.513,30
Rp4.861,69 Rp486.169,00
Rp3.999,43 Rp1.999.715,00
Rp3.485,74 Rp3.485.740,00
Rp3.192,20 Rp15.961.000,00
Rp3.008,74 Rp30.087.400,00
Rp2.806,94 Rp70.173.500,00