WP7113ID5V

Kingbright
604-WP7113ID5V
WP7113ID5V

Mfr.:

Description:
Single Colour LEDs Red 625nm Diffused 30mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
617 nm
40 mcd
13 mA
5 V
85 mW
Red
5 mm
Dome
Diffused
WP711
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Red
Length: 5.9 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 309,803 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

3mm & 5mm Through-hole LEDs

Kingbright 3mm and 5mm Through-hole LEDs with a built-in 5V resistor are reliable, rugged, and offer long lifetimes with solid state reliability. They each feature low power consumption and a 5V internal resistor. These through-hole LEDs are available in the standard T-1 (3mm) and T-1 3/4 (5mm) size LED packages. They come in bright green, yellow, and high-efficiency red, with dominant wavelengths of 565nm, 590nm, and 627nm.

In Stock: 914

Stock:
914
Can Dispatch Immediately
On Order:
4.500
Expected 01/12/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824,14 Rp10.824,14
Rp6.732,98 Rp67.329,80
Rp5.320,34 Rp532.034,00
Rp4.384,69 Rp2.192.345,00
Rp3.889,35 Rp3.889.350,00
Rp3.595,82 Rp8.989.550,00
Rp3.338,97 Rp16.694.850,00
Rp3.210,55 Rp32.105.500,00
Rp2.972,05 Rp74.301.250,00