WP7113LZGCK

Kingbright
604-WP7113LZGCK
WP7113LZGCK

Mfr.:

Description:
Single Colour LEDs 5MM LOW CURRENT GREEN LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
525 nm
3000 mcd
2 mA
2.65 V
102.5 mW
Colorless
5 mm
Dome
Water Clear
WP7113
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Green
Length: 5.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 20 deg
Width: 5.9 mm
Unit Weight: 319,782 mg
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
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Heli2 Through-Hole LEDs

Kingbright Heli2 Through-Hole LEDs are offered in a variety of sizes, shapes, viewing angles, color combinations, lens types and brightness. This extensive selection fulfills virtually any need for through-hole LED applications. They have low-power consumption and long-life solid-state reliability.

In Stock: 12.091

Stock:
12.091 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp10.824,14 Rp10.824,14
Rp7.466,82 Rp74.668,20
Rp5.393,72 Rp539.372,00
Rp4.458,08 Rp2.229.040,00
Rp3.889,35 Rp3.889.350,00
Rp3.595,82 Rp17.979.100,00
Rp3.412,36 Rp34.123.600,00
Rp3.173,86 Rp79.346.500,00