WP7143SGC

Kingbright
604-WP7143SGC
WP7143SGC

Mfr.:

Description:
Single Colour LEDs Green 568nm Water Clear 150mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Green LEDs
Through Hole
T-1 3/4 (5 mm)
568 nm
300 mcd
20 mA
2.2 V
62.5 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Green
Length: 5.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 309,803 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP7143 T-1 3/4 (5mm) Round Water Clear LEDs

Kingbright WP7143 T-1 3/4 (5mm) Round Water Clear LEDs are reliable and rugged with low-power consumption. WP7143 LEDs are offered in Blue, Green, Orange, and Red, and feature a Water Clear lens and a 30º viewing angle. The through-hole mount WP7143 LEDs offer an operating temperature range of -40ºC to +85ºC and are Pb-free and RoHS compliant.

In Stock: 1.076

Stock:
1.076 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp4.769,96 Rp4.769,96
Rp3.247,24 Rp32.472,40
Rp2.274,90 Rp227.490,00
Rp1.834,60 Rp917.300,00
Rp1.742,87 Rp1.742.870,00
Rp1.541,06 Rp3.082.120,00
Rp1.412,64 Rp7.063.200,00
Rp1.320,91 Rp13.209.100,00
Rp1.229,18 Rp30.729.500,00