WP7143SURC/E

Kingbright
604-WP7143SURC/E
WP7143SURC/E

Mfr.:

Description:
Single Colour LEDs Red 630nm Water Clear 2600mcd

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Kingbright
Product Category: Single Colour LEDs
RoHS:  
Red LEDs
Through Hole
T-1 3/4 (5 mm)
630 nm
2600 mcd
20 mA
1.9 V
75 mW
Colorless
5 mm
Dome
Water Clear
Bulk
Brand: Kingbright
Height: 8.6 mm
Illumination Colour: Red
LED Material: AlGaInP
Length: 5.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 500
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 30 deg
Width: 5.9 mm
Unit Weight: 319,782 mg
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
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

WP7143 T-1 3/4 (5mm) Round Water Clear LEDs

Kingbright WP7143 T-1 3/4 (5mm) Round Water Clear LEDs are reliable and rugged with low-power consumption. WP7143 LEDs are offered in Blue, Green, Orange, and Red, and feature a Water Clear lens and a 30º viewing angle. The through-hole mount WP7143 LEDs offer an operating temperature range of -40ºC to +85ºC and are Pb-free and RoHS compliant.

In Stock: 2.140

Stock:
2.140 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.292 Rp12.292
Rp8.091 Rp80.910
Rp5.412 Rp541.200
Rp3.724 Rp1.862.000
Rp3.431 Rp3.431.000
Rp3.174 Rp7.935.000
Rp2.990 Rp14.950.000
Rp2.789 Rp27.890.000
Rp2.550 Rp63.750.000