X4C40K1-30S

TTM Technologies
620-X4C40K1-30S
X4C40K1-30S

Mfr.:

Description:
Signal Conditioning

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5.003

Stock:
5.003 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp67.330 Rp67.330
Rp55.221 Rp552.210
Rp49.901 Rp1.247.525
Rp45.315 Rp4.531.500
Rp39.627 Rp9.906.750
Rp38.343 Rp19.171.500
Rp37.242 Rp37.242.000
Rp34.674 Rp86.685.000
Rp30.821 Rp154.105.000
Full Reel (Order in multiples of 8000)
Rp30.821 Rp246.568.000

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
3.2 GHz to 4 GHz
50 Ohms
SMD/SMT
- 55 C
+ 150 C
Reel
Cut Tape
Brand: TTM Technologies
Insertion Loss: 0.075 dB
Mounting: Board Mount
Factory Pack Quantity: 8000
Subcategory: Filters
Type: Directional Coupler
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g

Xinger® Directional Couplers

TTM Technologies Xinger® Directional Couplers are low-profile, sub-miniature couplers in easy-to-use surface-mount packages. These high-performance couplers are ideal for high-volume manufacturing as they can save space, reduce costs, and increase performance in applications. The modules are constructed from ceramic-filled PTFE composites, which possess excellent electrical and mechanical stability. The Xinger directional couplers feature a wide range of operating temperatures, a wide frequency range, low loss, and tight coupling. These couplers are suitable for power detection, signal injection, and other applications where low insertion loss signal monitoring is required.