X8-Z11-GC02-A

Digi
888-X8-Z11-GC02-A
X8-Z11-GC02-A

Mfr.:

Description:
Gateways Connect port IP/Xbee RF/DiN Products

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp19.173.221 Rp19.173.221

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Gateways
RoHS:  
230 kb/s
1 Ethernet, 1 RS-232, 2 USB
Ethernet, RS-232, USB
9 V
30 V
- 20 C
+ 60 C
Brand: Digi
Dimensions: 195 mm x 104 mm x 33 mm
Product Type: Gateways
Protocol - Cellular, NBIoT, LTE: Cellular (NBIoT, LTE)
Protocol - GPS, GLONASS: GPS
Series: ConnectPort X8
Subcategory: Ethernet & Communication Modules
Tradename: ConnectPort
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8517799000
CAHTS:
8517620090
USHTS:
8517620090
TARIC:
8517620000
ECCN:
5A992.C

ConnectPort X Gateways

Digi ConnectPort® X Gateways provide PC or IP Network connectivity for end-point devices in XBee WPANs. Digi ConnectPort X Gateways collect end node data, aggregate it, and send it to a parent application using cellular, Wi-Fi, or Ethernet connections. Available in multiple configurations and supporting a wide range of applications, ConnectPort X Gateways are ideal for centralized data collection and communication in geographically diverse applications.