XB3-C-G4-UT-101

Digi
888-XB3-C-G4-UT-101
XB3-C-G4-UT-101

Mfr.:

Description:
Modems Digi XBee 3 Global LTE Cat 4, GNSS, 2G+3G fallback, Thales PLS83-W, AT&T SIM

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.617.424 Rp2.617.424

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Modems
RoHS:  
Modems
150 Mb/s, 50 Mb/s
RAM
ADC, I2C, JTAG, SPI, UART, USB
2.8 V
5.5 V
1.05 A
33 dBm
- 40 C
+ 80 C
30.48 mm x 43.18 mm
Brand: Digi
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KH
Flash: 8 MB
Frequency: 850 MHz, 900 MHz, 1.8 GHz, 1.85 GHz
Operating Supply Voltage: 2.8 to 5.5 V
Processor Type: PLS83-W
Product Type: Modems
Protocol - Bluetooth, BLE - 802.15.1: BLE
Protocol - Cellular, NBIoT, LTE: 2G/3G, LTE Cat 4
Protocol - GPS, GLONASS: GNSS
RAM: 64 kB
Security: Digi TrustFence
Series: XBee 3
Factory Pack Quantity: 25
Subcategory: Ethernet & Communication Modules
Tradename: XBee
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8517690000
ECCN:
5A992.C

XBee® 3 Global LTE Cat 4 Smart Modems

DIGI XBee® 3 Global LTE Cat 4 Smart Modems offer an easy way to integrate higher-bandwidth cellular connectivity into an OEM device or IoT gateway. These devices allow users to switch between multiple frequencies and wireless protocols as needed. The XBee 3 Global LTE Cat 4 modules can be easily configured and controlled from a central platform called DIGI Remote Manager®. These modules are integrated with MicroPython programmability to enable custom scripting directly on the modems.