XBRR-24ACM

Digi
888-XBRR-24ACM
XBRR-24ACM

Mfr.:

Description:
Zigbee Modules - 802.15.4 XBee RR PRO, 2.4 GHz, 802.15.4, Chip Antenna, MMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Digi International
Product Category: Zigbee Modules - 802.15.4
RoHS:  
XBee RR
2.4 GHz
300 ft, 2 mile
250 kb/s
- 103 dBm
2.1 V
3.6 V
135 mA
17 mA
19 dBm
- 40 C
+ 85 C
802.15.4, Zigbee
Tray
Brand: Digi
Dimensions: 19 mm x 13 mm x 2 mm
Interface Type: I2C, SPI, UART
Modulation Technique: DSSS (O-QPSK)
Moisture Sensitive: Yes
Operating Supply Voltage: 1.71 V to 3.8 V
Product Type: Zigbee Modules
Factory Pack Quantity: 360
Subcategory: Wireless & RF Modules
Tradename: XBee-PRO
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517690000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Cambodia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XBee® RR Modules

DIGI XBee® RR Modules are a solution to quickly enable wireless connectivity and easy-to-add functionality. The DIGI XBee RR builds on industry-leading technology and offers the flexibility to switch between multiple frequencies and wireless protocols. The modules can be used for applications in building automation, smart energy, digital health, intelligent lighting and others.

XBee® Family RF Modules

Digi XBee® Family of RF modules is a series of modular products that make deploying wireless technology easy and cost-effective. Digi has made multiple protocols and RF features available in the popular XBee footprint, giving customers enormous flexibility to choose the best technology for their needs without sourcing from multiple vendors. The XBee family is designed to make leveraging wireless technology easier with the right combination of expertise and resources. Whether a user needs a ZigBee module or a fast multipoint solution, 2.4GHz or long-range 900MHz, Digi has an XBee module to meet their specific requirements.

In Stock: 532

Stock:
532 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 532 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp410.583 Rp410.583