XC6223H331MR-G

Torex Semiconductor
865-XC6223H331MR-G
XC6223H331MR-G

Mfr.:

Description:
LDO Voltage Regulators

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 608

Stock:
608 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp18.713 Rp18.713
Rp11.319 Rp113.190
Rp9.265 Rp231.625
Rp7.962 Rp796.200
Rp6.660 Rp1.665.000
Rp6.164 Rp3.082.000
Rp5.687 Rp5.687.000
Full Reel (Order in multiples of 3000)
Rp4.128 Rp12.384.000
Rp3.614 Rp21.684.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-25-5
3.3 V
300 mA
1 Output
Positive
100 uA
1.6 V
5.5 V
80 dB
Fixed
- 40 C
+ 85 C
200 mV
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Line Regulation: 0.01 %/V
Load Regulation: 25 mV
Operating Supply Current: 100 uA
Pd - Power Dissipation: 250 mW
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Speed Voltage Regulator
Voltage Regulation Accuracy: 1 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

XC62 / XC65 Linear Voltage Regulators

Torex XC62 and XC65 Linear Voltage Regulators are highly accurate low dropout (LDO) regulators. Torex XC62 and XC65 regulators offer high ripple rejection, low-power consumption, and a range of protection features in ultra-small packages.