XC6240A2637R-G

Torex Semiconductor
865-XC6240A2637R-G
XC6240A2637R-G

Mfr.:

Description:
Switching Voltage Regulators Charging ICs for Rechargeable Batteries Compatible with CV Charging

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6.360

Stock:
6.360 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp11.008 Rp11.008
Rp7.779 Rp77.790
Rp6.971 Rp174.275
Rp6.091 Rp609.100
Rp5.669 Rp1.417.250
Rp5.412 Rp2.706.000
Rp5.192 Rp5.192.000
Full Reel (Order in multiples of 5000)
Rp4.953 Rp24.765.000
Rp4.788 Rp47.880.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
USPN-4
2.63 V
150 mA
1 Output
1.5 V
6 V
- 40 C
+ 85 C
XC6240
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Input Voltage: 1.5 V to 6 V
Load Regulation: 70 mV
Operating Supply Current: 800 nA
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 5000
Subcategory: PMIC - Power Management ICs
Type: Voltage Regulator Charging IC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
ECCN:
EAR99

XC62 / XC65 Linear Voltage Regulators

Torex XC62 and XC65 Linear Voltage Regulators are highly accurate low dropout (LDO) regulators. Torex XC62 and XC65 regulators offer high ripple rejection, low-power consumption, and a range of protection features in ultra-small packages.