XC6701A332PR-G

Torex Semiconductor
865-XC6701A332PR-G
XC6701A332PR-G

Mfr.:

Description:
LDO Voltage Regulators 28V High Speed Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
SOT-89-5
3.3 V
150 mA
1 Output
50 uA
50 dB
Fixed
- 40 C
+ 85 C
1.3 V
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Line Regulation: 0.15 %/V
Load Regulation: 50 mV
Operating Supply Current: 50 uA
Pd - Power Dissipation: 500 mW (1/2 W)
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 1000
Subcategory: PMIC - Power Management ICs
Type: High Speed Voltage Regulator
Voltage Regulation Accuracy: 2 %
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
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC6x Voltage Regulators

Torex Semiconductor XC6x Voltage Regulators are CMOS-based devices with a reference voltage source, error amplifier, and driver transistor as core components. These voltage regulators are equipped with overcurrent protection or current limit circuits and a thermal shutdown circuit or thermal control. The XC6x voltage regulators come in various package options, enabling flexible integration into various electronic applications. These voltage regulators are ideal for IoT equipment, wearable devices, fitness trackers, energy harvest, digital TV tuners, wireless LAN, consumer equipment, and industrial equipment. The XC6x voltage regulators are EU RoHS-compliant and Pb-free.

In Stock: 90

Stock:
90 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
Rp22.015,20 Rp22.015,20
Rp15.722,52 Rp157.225,20
Rp14.144,77 Rp353.619,25
Rp12.695,43 Rp1.269.543,00
Full Reel (Order in multiples of 1000)
Rp10.787,45 Rp10.787.450,00
Rp10.310,45 Rp20.620.900,00
Rp10.292,11 Rp51.460.550,00
† A MouseReel™ fee of Rp98.000,00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩