XC6705B401GR-G

Torex Semiconductor
865-XC6705B401GR-G
XC6705B401GR-G

Mfr.:

Description:
LDO Voltage Regulators 20V Input Voltage, 200mA, Low Supply Current 1.2uA, High Speed Voltage Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: LDO Voltage Regulators
RoHS:  
SMD/SMT
USP-4-5
4 V
200 mA
1 Output
Positive
1.2 uA
50 dB
Fixed
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Torex Semiconductor
Line Regulation: 0.02 %/V
Pd - Power Dissipation: 1 W
Pin Count: 5
Product: LDO Voltage Regulators
Product Type: LDO Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: High Speed
Voltage Regulation Accuracy: 1.5 %
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

XC6705/6706 High Speed Voltage Regulators

Torex Semiconductor XC6705/6706 High-Speed Voltage Regulators are designed using the CMOS process. These Low Dropout (LDO) voltage regulators offer 200mA maximum output current, ±1.5% accuracy, and 50dB @1kHz ripple rejection. The XC6705/6706 regulators provide an output voltage in the fixed voltage types of 2.5V to 5V as standard products. These voltage regulators have built-in soft start functions to suppress inrush current and overshoot at startup.

In Stock: 3.000

Stock:
3.000 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 3000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.842,20 Rp12.842,20
Rp9.026,23 Rp90.262,30
Rp8.108,93 Rp202.723,25
Rp7.081,56 Rp708.156,00
Rp6.586,21 Rp1.646.552,50
Rp6.292,68 Rp3.146.340,00
Rp6.054,18 Rp6.054.180,00
Full Reel (Order in multiples of 3000)
Rp5.357,03 Rp16.071.090,00