XC9265B1514R-G

Torex Semiconductor
865-XC9265B1514R-G
XC9265B1514R-G

Mfr.:

Description:
Switching Voltage Regulators Ultra Low Power PFM DCDC Converter

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 73

Stock:
73 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp41.645 Rp41.645
Rp26.602 Rp266.020
Rp22.749 Rp568.725
Rp19.080 Rp1.908.000
Rp16.768 Rp4.192.000
Rp15.851 Rp7.925.500
Rp11.356 Rp11.356.000
Full Reel (Order in multiples of 3000)
Rp10.769 Rp32.307.000
Rp10.365 Rp62.190.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
USP-EL-EP-6
Buck
1.5 V
50 mA
1 Output
2 V
6 V
500 nA
- 40 C
+ 85 C
XC9265
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Input Voltage: 2 V to 6 V
Operating Supply Current: 500 nA
Product Type: Switching Voltage Regulators
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2 V
Type: Ultra Low Power Synchronous Step Down PFM DC/DC Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

XC9265 Ultra-Low Power Step-Down DC/DC Converters

Torex XC9265 Step-Down DC/DC Converters provide ultra-low power consumption during operation. Torex XC9265 DC/DC Converters combine a 0.5Ω P-channel driver transistor and a 0.5Ω synchronous N-channel switching transistor, making them ideal for battery-powered applications.

XC92x Synchronous Step-Down DC/DC Controller ICs

Torex Semiconductor XC92x Synchronous Step-Down DC/DC Controller ICs are equipped with synchronous rectification technology and feature both P-channel driver and N-channel switching transistors for optimal performance. These controller ICs feature an input voltage range from 1.8V to up to 30V and an adjustable output voltage based on a precise reference. The XC92x controller ICs support high switching frequencies and offer multiple control modes, including PWM, PWM/PFM, and HiSAT-COT. These controller ICs ensure a low quiescent current, making it ideal for battery-powered applications. The XC92x controller ICs come with protection features such as Under Voltage Lock Out (UVLO), overcurrent protection, thermal shutdown, and short-circuit protection. Typical applications include smartphones, TVs, wearable devices, portable game consoles, cameras, PCs, automotive, smart cards, smart meters, and digital audio equipment.