XC9301A332MR-G

Torex Semiconductor
865-XC9301A332MR-G
XC9301A332MR-G

Mfr.:

Description:
Switching Controllers Step-Up & Step-Down 180kHz DCDC Controller

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 100

Stock:
100 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp34.490 Rp34.490
Rp22.015 Rp220.150
Rp18.896 Rp472.400
Rp15.062 Rp1.506.200
Rp13.227 Rp3.306.750
Rp12.108 Rp6.054.000
Rp8.604 Rp8.604.000
Full Reel (Order in multiples of 3000)
Rp8.586 Rp25.758.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Torex Semiconductor
Product Category: Switching Controllers
RoHS:  
Boost, Buck
1 Output
180 kHz
92 %
3.3 V
250 mA
- 40 C
+ 85 C
SMD/SMT
SOT-25-5
Reel
Cut Tape
MouseReel
Brand: Torex Semiconductor
Isolation: Non-Isolated
Operating Supply Voltage: 2 V to 10 V
Output Type: Fixed
Product: Voltage Controllers
Product Type: Switching Controllers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

XC930x Step-Up & Step-Down DC/DC Controller ICs

Torex Semiconductor XC930x Step-Up and Step-Down DC/DC Controller ICs can be realized only using basic external components: transistor, inductor, diode, and capacitor. These DC/DC controller ICs switch from PWM to PFM control during light loads, and high efficiencies can be achieved over a wide range of output load conditions. The XC930x DC/DC controller ICs feature a 2V to 10V input voltage range and a 300kHz oscillation frequency (for XC9301 and XC9302, a switching frequency of 180kHz also can be set). Another key feature includes internally set soft-start time (10ms), which protects against in-rush currents when the power is switched on and prevents voltage overshooting. Typical applications include PDAs, palmtop computers, portable audio equipment, and various power supplies.