XDR-480-12LA

MEAN WELL
709-XDR-480-12LA
XDR-480-12LA

Mfr.:

Description:
Power Supplies - DIN Rail Mount 360W 12V 0-30A 85-305Vac Lever Actuated Terminal, Slim 30mm casing, 200% Peak Power, ITE 62368-1, Industrial 61558-1/-2-16, 61010, Marine DNV, SEMI47, HazLoc approved

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
12
Expected 28/05/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.701.449 Rp2.701.449
Rp2.573.393 Rp12.866.965
Rp2.459.648 Rp29.515.776

Product Attribute Attribute Value Select Attribute
MEAN WELL
Product Category: Power Supplies - DIN Rail Mount
RoHS:  
360 W
85 VAC to 305 VAC, 80 VDC to 431 VDC
1 Output
12 V
30 A
Industrial
125 mm (4.921 in)
48 mm (1.89 in)
125.2 mm (4.929 in)
XDR-480
Brand: MEAN WELL
Dimensions: 125 mm x 48 mm x 125.2 mm
Isolation Voltage: 4 kVAC
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: DIN Rail Mount
Open Frame/Enclosed: Enclosed
Product: AC/DC Power Supply
Product Type: DIN Rail Power Supplies
Factory Pack Quantity: 12
Subcategory: AC-DC Power Supply
Unit Weight: 1,100 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8504409530
ECCN:
EAR99

XDR DIN Rail Power Supplies

MEAN WELL XDR DIN Rail Power Supplies offer a narrow casing that optimizes space and an ultra-wide input range of 85VAC to 305VAC. These power supplies support high efficiency and low standby power consumption to save energy and reduce carbon emissions. The XDR DIN rail power supplies provide constant current with up to 200% peak power and a built‑in constant current limiting circuit. These power supplies offer a fanless design with an ultra‑wide operating temperature range of -40°C to 85°C (up to 60°C at full load). The XDR DIN rail power supplies feature an internal PCB with coating for moisture and dust protection, built-in ORing FET, and multiple terminal blocks for selection. These power supplies provide protection against short circuits, overload, overvoltage, and overtemperature. Typical applications include industrial control systems, semiconductor fabrication equipment, factory automation, and electromechanical apparatus.