XR-A9L7-0404C

X-Microwave
433-XR-A9L7-0404C
XR-A9L7-0404C

Mfr.:

Description:
RF Development Tools Low Pass Filters, LP0DA1950A700SMT

Product Attribute Attribute Value Select Attribute
X-Microwave
Product Category: RF Development Tools
RoHS:  
Low Pass Filters
Low Pass Filter
Brand: X-Microwave
Packaging: Poly Bags
Product Type: RF Development Tools
Series: A9L7
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: LP0DA1950A700
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
9030890100
KRHTS:
9030890000
TARIC:
9030890000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Diplexers & Filters

X-Microwave Diplexers and Filters provide RF and microwave industry modular design technology. The X-Microwave Diplexers and Filters use X-MWblock® modular building blocks, so engineers can quickly prototype and build efficient, cost-effective systems. Applications include wireless infrastructure, radar, navigation, transportation, quantum computing, medical devices, and test/measurement. These solutions support components from manufacturers like Akoustis, Analog Devices, Atlanta Micro, CTS, Knowles/DLI, Kyocera AVX, Marki Microwave, Microchip/Vectron, Mini-Circuits, Qorvo, X-Microwave, and TDK.

Get On The Grid

X-Microwave Get On The Grid is part of the X-Microwave System for RF and Microwave design. X-MWblocks revolutionize RF signal chain optimization with drop-in flexibility, negating the need for soldering or cumbersome evaluation board connections. These blocks are complemented by programming tools like the Raspberry Pi Controller, streamlining the design process. The X-MWblocks can be effortlessly moved from prototype plates into standard or custom connectorized housings, eliminating the need for solderless interconnects. The devices can be incorporated into a single PCB for more integrated solutions, replacing spring pins with soldered wires. Miniaturization is also an option, ensuring compatibility with other grid modules.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp7.069.448 Rp7.069.448