XR22802IL56-F

MaxLinear
701-22802IL56-F
XR22802IL56-F

Mfr.:

Description:
USB Interface IC Hi-Speed USB 10/100 Eth Brdg w 2CH UART

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
MaxLinear
Product Category: USB Interface IC
RoHS:  
XR22802
USB Controllers
Bridge, USB to Ethernet
SMD/SMT
QFN-56
USB 2.0
High Speed (HS)
12 Mb/s, 480 Mb/s
4.4 V
5.25 V
185 mA
- 40 C
+ 85 C
Tray
Brand: MaxLinear
Development Kit: XR22802IL56-0A-EB
Interface Type: EDGE, Ethernet, I2C, UART, USB
Moisture Sensitive: Yes
Number of Ports: 1 Port
Operating Supply Voltage: 5 V
Port Type: Upstream
Product Type: USB Interface IC
Factory Pack Quantity: 260
Subcategory: Interface ICs
Unit Weight: 4,797 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542310000
CAHTS:
8542310000
USHTS:
8542390090
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GPIO Expanders & Ethernet Bridges

MaxLinear GPIO Expanders and Ethernet Bridges can add Ethernet to systems with an available USB port. The devices are designed for embedded and industrial applications where space is at a premium. These bridges pack functionality like I2C master, up to 32GPIOs and 4 UARTs, and RS-485 half-duplex control into small QFN packages. To simplify development, MaxLinear’s USB bridging products work with standard software drivers in Windows, Linux, Android, and Max OS X. MaxLinear’s I2C/SMBus and SPI GPIO expanders add up to 16 general-purpose I/O pins and offer enhanced features and functionality.

XR2280x Hi-Speed USB to 10/100 Ethernet Bridge ICs

MaxLinear Hi-Speed USB to 10/100 Ethernet Bridge ICs are Hi-Speed USB 2.0 compound devices with an embedded hub and up to seven downstream USB functions. The XR2280x Ethernet Bridge ICs integrate 10/100 Ethernet MAC and PHY, a multi-master capable I2C controller, an Enhanced Dedicated GPIO Entity (EDGE) controller, and up to 4 UARTs. The upstream USB interface of these devices have an integrated USB 2.0 PHY and device controller that is compliant with both Hi-Speed (480Mbps) and Full-Speed (12Mbps) USB 2.0. The vendor ID, product ID, power mode, remote wakeup support, and maximum power consumption are among the values that can be programmed using the on-chip One-Time Programmable (OTP) memory.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
260
Expected 08/09/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp184.744 Rp184.744
Rp143.833 Rp1.438.330
Rp133.559 Rp3.338.975
Rp122.368 Rp12.236.800
Rp117.231 Rp30.480.060