YHV280-2PM-P-4MM-B

TE Connectivity / DEUTSCH
571-YHV280-2PM-P4MMB
YHV280-2PM-P-4MM-B

Mfr.:

Description:
Automotive Connectors HVA280-2phm,pass 4sqmm,Key B KIT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 148

Stock:
148 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp627.617 Rp627.617
Rp476.629 Rp4.766.290
Rp438.469 Rp10.961.725
Rp396.457 Rp19.822.850
Rp366.186 Rp36.618.600

Product Attribute Attribute Value Select Attribute
TE Connectivity
Product Category: Automotive Connectors
RoHS:  
Housings
2 Position
10.4 mm (0.409 in)
Plug (Male)
Cable Mount / Free Hanging
Crimp
Orange
Brand: TE Connectivity / DEUTSCH
Contact Gender: Socket (Female)
Dimensions: 55.3 mm x 27.6 mm x 32.9 mm
Flammability Rating: UL 94 HB
Height: 27.6 mm
Housing Material: Polyamide (PA)
Ingress Protection: IP6K9K
Length: 32.9 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Number of Rows: 1 Row
Product Type: Automotive Connectors
Factory Pack Quantity: 1
Subcategory: Automotive Connectors
Voltage Rating: 850 V
Width: 55.3 mm
Unit Weight: 38,407 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536901100
USHTS:
8538906000
TARIC:
8536699099
ECCN:
EAR99

HEMS AMP+ High Current Connector & Header Kits

TE Connectivity's (TE) Hybrid & Electric Mobility Solutions (HEMS) AMP+ High Current Connector and Header Kits provide conveniently packaged, cost-effective solutions for e-mobility applications. These TE kits offer one part number to order for all the correct components. An exact build-up of the components and a list of application specifications with specific instructions simplify a normally complex and frustrating prototype build.