Z4GP208L-HF

Comchip Technology
750-Z4GP208L-HF
Z4GP208L-HF

Mfr.:

Description:
Bridge Rectifiers Low VF 2A 800V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: Bridge Rectifiers
RoHS:  
Single Phase Bridge
SMD/SMT
Solder Pad
ABS-4
2 A
800 V
920 mV
60 A
- 55 C
+ 175 C
5.9 mm
5.4 mm
1.35 mm
Z4GP208
Reel
Cut Tape
MouseReel
Brand: Comchip Technology
Ir - Reverse Current: 80 nA
Product Type: Bridge Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Technology: Si
Unit Weight: 120 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504409190
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
8541100901
KRHTS:
8541409029
TARIC:
8541100000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Z4GP2 SMD Bridge Rectifiers

Comchip Technology ZGP206-HF - Z4GP210-HF SMD Bridge Rectifiers and ZGP206L-HF - Z4GP210L-HF Low VF SMD Bridge Rectifiers have a low reverse current (600 to 1000V) that reduces thermal drift and remains stable at high temperature. Comchip ZGP2 devices have a 2A forward current. This high current capability along with the rectifiers' high efficiency makes them ideal for use in a variety of applications, including communication equipment, LED lighting, AC/DC power supplies, and DC/DC converters.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
4.990
Expected 18/09/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp27.702 Rp27.702
Rp12.971 Rp129.710
Rp11.521 Rp1.152.100
Rp8.990 Rp4.495.000
Rp8.476 Rp8.476.000
Rp7.669 Rp19.172.500
Full Reel (Order in multiples of 5000)
Rp6.605 Rp33.025.000
Rp6.036 Rp60.360.000
Rp5.779 Rp144.475.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.