ZMIQ-44H-K+

Mini-Circuits
139-ZMIQ-44H-K+
ZMIQ-44H-K+

Mfr.:

Description:
RF Mixer Level 18, Coaxial IQ Mixer, RF/LO Freq 18 to 40 GHz

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10   Multiples: 10
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp11.107.769 Rp111.077.690

Product Attribute Attribute Value Select Attribute
Mini-Circuits
Product Category: RF Mixer
RoHS:  
18 GHz to 40 GHz
14.5 dB
18 GHz to 40 GHz
7 GHz
+ 85 C
- 40 C
Screw
Brand: Mini-Circuits
Packaging: Tray
Product Type: RF Mixer
Series: ZMIQ
Factory Pack Quantity: 10
Subcategory: Wireless & RF Integrated Circuits
Technology: GaAs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99

ZMIQ Coaxial I/Q Mixers

Mini-Circuits ZMIQ Coaxial I/Q Mixers feature 50Ω impedance and a high input IP3 of +25dBm typical in a small package. These wideband mixers are usable as an image-reject mixer and a single-sideband (SSB) converter. The robust housing of these mixers features SMA female or 1.85mm/2.92mm female connectors. Mini-Circuits ZMIQ Coaxial I/Q Mixers are ideal for a variety of applications, including 5G mmW and backhaul radio, test and measurement equipment, satellite communications, and radar and military systems.