ZPY51 Zener Diodes

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Vz - Zener Voltage Mounting Style Package/Case Pd - Power Dissipation Voltage Tolerance Ir - Maximum Reverse Leakage Current Zz - Zener Impedance Minimum Operating Temperature Maximum Operating Temperature Configuration Test Current Packaging Series
Diotec Semiconductor Zener Diodes Zener, DO-41, 51V, 1.3W, 5% 4.977In Stock
Min.: 1
Mult.: 1
Reel: 5.000

51 V Through Hole DO-41 1.3 W 5 % 1 uA 25 Ohms - 50 C + 150 C Single 10 mA Ammo Pack ZPxx
Vishay Semiconductors ZPY51
Vishay Semiconductors Zener Diodes N/A
51 V Through Hole DO-41 1.3 W 6 % 100 Ohms - 55 C + 175 C Single 10 mA