ZWS10B-24

TDK-Lambda
967-ZWS10B-24
ZWS10B-24

Mfr.:

Description:
Power Supplies - Chassis Mount 24V 0.5A, 12W Power Supply

Product Attribute Attribute Value Select Attribute
TDK-Lambda
Product Category: Power Supplies - Chassis Mount
RoHS:  
REACH - SVHC:
12 W
85 VAC to 265 VAC, 120 VDC to 370 VDC
1 Output
24 VDC
500 mA
Open Frame
3 kVAC
85 %
Industrial
73.5 mm
50 mm
22 mm
IEC 62368-1
ZWS10-B
Brand: TDK-Lambda
Compliance: CE; CSA/IEC/EN/UL 62368-1; 60950-1; EN 50178; UKCA
Dimensions: 73.5 mm x 50 mm x 22 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 10 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 1
Subcategory: Power Supplies
Unit Weight: 60 g
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
8504401400
CAHTS:
8504409093
USHTS:
8504409510
KRHTS:
8504401090
TARIC:
8504408390
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Convection- & Conduction-Cooled Power Supplies

TDK-Lambda convection- and conduction-cooled power supplies are a broad selection of devices ideally suited for applications that do not rely on fans for cooling. By eliminating fans, these TDK-Lambda power supplies reduce audible noise and required maintenance while providing increased system reliability.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

ZWS10-30B 10W to 30W Power Supplies

TDK-Lambda ZWS10-30B 10W to 30W Power Supplies are single output, high reliability power supplies. The series features universal input of 85VAC to 265VAC, <0.5W off load power draw, and 10 year E-cap lifetime. Applications include industrial, test, communication, and broadcast.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-,--
Ext. Price:
Rp-,--
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp602.849,56 Rp602.849,56
Rp593.309,64 Rp2.966.548,20
Rp565.240,26 Rp5.652.402,60
Rp548.545,40 Rp13.713.635,00
Rp540.656,62 Rp27.032.831,00
Rp529.465,56 Rp52.946.556,00
Rp514.972,22 Rp128.743.055,00