ZXMHC3A01N8TC

Diodes Incorporated
522-ZXMHC3A01N8TC
ZXMHC3A01N8TC

Mfr.:

Description:
MOSFETs Mosfet H-Bridge 30/-30V 2.7/-2.1A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Diodes Incorporated
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
SOIC-8
N-Channel, P-Channel
4 Channel
30 V
2.06 A, 2.72 A
180 mOhms, 330 mOhms
- 20 V, 20 V
1 V, 3 V
3.9 nC, 5.2 nC
- 55 C
+ 150 C
10.9 mW
Enhancement
Reel
Cut Tape
MouseReel
Brand: Diodes Incorporated
Configuration: Quad
Fall Time: 2.9 ns
Product Type: MOSFETs
Rise Time: 2.3 ns
Series: ZXMHC3
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 2 N-Channel, 2 P-Channel
Unit Weight: 750 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541210000
CAHTS:
8541290000
USHTS:
8541210095
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ZXMH MOSFET H-Bridges

Diodes Incorporated ZXMH MOSFET H-Bridges feature low on-resistance achievable with low gate drive. Diodes Incorporated ZXMH MOSFET H-Bridges provide 2 x N + 2 x P channels in a SOIC package and low voltage (Vgs = 4.5V) gate drive. Diodes Inc ZXMH MOSFET H-Bridge devices are ideal for DC motor control and DC-AC inverter applications.

Power MOSFETs

Diodes Incorporated offers a broad range of Power MOSFETs, enabling designers to select a device optimized for their end application, thus enabling next generation consumer, computer and communication product designs. The Diodes portfolio is ideally suited to meeting the circuit requirements of DC-DC conversion, load switching, motor control, backlighting, battery protection, battery chargers, audio circuits, and automotive applications.

In Stock: 21.592

Stock:
21.592 Can Dispatch Immediately
Factory Lead Time:
40 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1660
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp31.922 Rp31.922
Rp20.364 Rp203.640
Rp13.503 Rp1.350.300
Rp10.622 Rp5.311.000
Rp9.705 Rp9.705.000
Full Reel (Order in multiples of 2500)
Rp9.705 Rp24.262.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.